There are no models available for this part yet.
Overview of ELVR-L30D-F1RT-I-NA5F by All Sensors Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F35L30DFF#U0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
7204L30DB | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7206L30DB | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V |
Price & Stock for ELVR-L30D-F1RT-I-NA5F by All Sensors Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK6168
|
Newark | Mini Dig Ana, 30 Inh2O Diff |Amphenol All Sensors ELVR-L30D-F1RT-I-NA5F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1800 / $74.8600 | Buy Now | |
DISTI #
ASEELVR-L30D-F1RT-I-NA5F
|
Heilind Electronics | MINI DIG ANA, 30 INH2O DIFF | Americas - 0 in Stock |
|
Buy Now |