Part Details for ELVR-L10G-FNSD-I-P65F by Amphenol Corporation
Overview of ELVR-L10G-FNSD-I-P65F by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELVR-L10G-FNSD-I-P65F
ELVR-L10G-FNSD-I-P65F CAD Models
ELVR-L10G-FNSD-I-P65F Part Data Attributes
|
ELVR-L10G-FNSD-I-P65F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELVR-L10G-FNSD-I-P65F
Amphenol Corporation
Peizoresistive Sensor, 0Psi Min, 0.361Psi Max, Rectangular, Through Hole Mount, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 10.7 mm | |
Body Height | 5.8 mm | |
Housing | PLASTIC | |
Number of Bits | 12 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | ANALOG OUTPUT/DIGITAL OUTPUT | |
Port Type | BARBED | |
Pressure Range-Max | 0.36 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | SOLDER |