Part Details for ELVR-L05D-F1RT-I-NA5F by All Sensors Corporation
Overview of ELVR-L05D-F1RT-I-NA5F by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 | |
AMC1304L05DW | Texas Instruments | Reinforced Isolated Modulator With LDO Regulator, ±50mV Input and LVDS Interface 16-SOIC -40 to 125 | |
AMC1304L05DWR | Texas Instruments | Reinforced Isolated Modulator With LDO Regulator, ±50mV Input and LVDS Interface 16-SOIC -40 to 125 |
Price & Stock for ELVR-L05D-F1RT-I-NA5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6142
|
Newark | Mini Dig Ana, 5Inch20 Diff |Amphenol All Sensors ELVR-L05D-F1RT-I-NA5F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1900 / $74.8700 | Buy Now |
DISTI #
ASEELVR-L05D-F1RT-I-NA5F
|
Heilind Electronics | MINI DIG ANA, 5INCH20 DIFF | Americas - 0 in Stock |
|
Buy Now |