There are no models available for this part yet.
Overview of ELVM10100 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELVM10100 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELVM10100
|
Avnet Americas | HORIZONTAL WIRE ENTRY - Bulk (Alt: ELVM10100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | 150 |
|
RFQ |
CAD Models for ELVM10100 by Amphenol Corporation
Part Data Attributes for ELVM10100 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
POLYAMIDE 46, UL 94V-0
|
Fastening Method
|
SCREW CLAMP
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
12 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CSA; TUV; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
16 AWG
|
Alternate Parts for ELVM10100
This table gives cross-reference parts and alternative options found for ELVM10100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELVM10100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELVM103G0 | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVM10100 vs ELVM103G0 |
ELVM109G0 | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVM10100 vs ELVM109G0 |