Part Details for ELVH-M100D-HRRD-I-NAA5 by Amphenol Corporation
Overview of ELVH-M100D-HRRD-I-NAA5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-M100D-HRRD-I-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-M100D-HRRD-I-
|
Avnet Americas | Pressure Sensor 5VDC -100mbar to 100mbar Differential 8-Pin DIP Through Hole - Bulk (Alt: ELVH-M100D-HRRD-I-) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$30.2664 | Buy Now |
DISTI #
683-ELVHM1DHRRDINAA5
|
Mouser Electronics | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant | 1 |
|
$38.1600 / $49.9200 | Buy Now |
DISTI #
ELVHM100DHRRDINAA5
|
TTI | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 20 In Stock |
|
$33.2200 / $33.8900 | Buy Now |