Part Details for ELVH-M050G-HRND-C-N2A4 by Amphenol Corporation
Overview of ELVH-M050G-HRND-C-N2A4 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-M050G-HRND-C-N2A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-M050G-HRND-C-
|
Avnet Americas | Pressure Sensor 3.3VDC 0mbar to 50mbar Gage 8-Pin DIP Through Hole - Bulk (Alt: ELVH-M050G-HRND-C-) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$23.1632 | Buy Now |
DISTI #
683-ELVHM05GHNDCN2A4
|
Mouser Electronics | Board Mount Pressure Sensors ELVH 50 MBAR GAGE RN LID DIP COMMERCIAL NO COATING I2C 3.3V RoHS: Compliant | 8 |
|
$27.8500 / $37.5200 | Buy Now |