Part Details for ELVH-B001G-HRNJ-C-NAA5 by All Sensors Corporation
Overview of ELVH-B001G-HRNJ-C-NAA5 by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-B001G-HRNJ-C-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8201
|
Newark | Pressure Sensor, Gauge, 1Bar, Analogue, Operating Pressure Max:1Bar, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Single Radial Barbed, Supply Current:2.7Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-B001G-HRNJ-C-NAA5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3300 / $36.9900 | Buy Now |
DISTI #
442-ELVH-B001G-HRNJ-C-NAA5-ND
|
DigiKey | SENSOR 14.5PSIG 0.06" Min Qty: 10 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.3510 | Buy Now |
DISTI #
ASEELVH-B001G-HRNJ-C-NAA5
|
Heilind Electronics | 1 MBARG RNLID JLEAD C NAA5 | Americas - 0 in Stock |
|
Buy Now |