Part Details for ELVH-100A-HANH-C-N2A5 by Amphenol Corporation
Results Overview of ELVH-100A-HANH-C-N2A5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELVH-100A-HANH-C-N2A5 Information
ELVH-100A-HANH-C-N2A5 by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CJ5100-ALB | Coilcraft Inc | Data Line Filter, | |
CJ5100-AL | Coilcraft Inc | Common Mode Choke, Data Line EMI Filter, ferrite core, SMT, RoHS | |
CJ5100-ALC | Coilcraft Inc | Data Line Filter, |
Price & Stock for ELVH-100A-HANH-C-N2A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-100A-HANH-C-N2A5
|
Avnet Americas | Pressure Sensor 5VDC 0psi to 100psi Absolute 4-Pin SIP Through Hole - Bulk (Alt: ELVH-100A-HANH-C-N2... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.6503 / $21.9720 | Buy Now |
DISTI #
683-ELVH1AHANHCN2A5
|
Mouser Electronics | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant | 5 |
|
$22.1100 / $29.2500 | Buy Now |
DISTI #
ELVH-100A-HANH-CN2A5
|
TTI | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$21.7800 / $25.9700 | Buy Now |