Part Details for ELVH-100A-HAND-C-NAA5 by Amphenol Corporation
Results Overview of ELVH-100A-HAND-C-NAA5 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELVH-100A-HAND-C-NAA5 Information
ELVH-100A-HAND-C-NAA5 by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for ELVH-100A-HAND-C-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-100A-HAND-C-NAA5
|
Avnet Americas | Pressure Sensor 5VDC 0psi to 100psi Absolute 8-Pin DIP Through Hole - Bulk (Alt: ELVH-100A-HAND-C-NA... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$25.1793 / $26.7907 | Buy Now |
DISTI #
683-ELVH1AHANDCNAA5
|
Mouser Electronics | Board Mount Pressure Sensors ELVH 100 PSI ABS AN LID DIP COMMERCIAL NO COATING ANALOG 5V RoHS: Compliant | 0 |
|
$27.5200 / $35.0100 | Order Now |