There are no models available for this part yet.
Overview of ELVH-030G-HAND-I-P2A4 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Handy-Vacuum-Cleaner | Renesas Electronics Corporation | Handy Vacuum Cleaner Reference Design | |
U77A11108006P | Amphenol Communications Solutions | DUST COVER LONG HAND | |
5159909481194111LF | Amphenol Communications Solutions | 48 pin style F female Hand solder |
Price & Stock for ELVH-030G-HAND-I-P2A4 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELVH-030G-HAND-I-P
|
Avnet Americas | Pressure Sensor 3.3VDC 0psi to 30psi Gage 8-Pin DIP Through Hole - Bulk (Alt: ELVH-030G-HAND-I-P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$25.2180 | Buy Now | |
DISTI #
683-ELVH3GHANDIP2A4
|
Mouser Electronics | Board Mount Pressure Sensors ELVH 30 PSI GAGE AN LID DIP INDUSTRIAL PARYLENE I2C 3.3V RoHS: Compliant | 10 |
|
$33.0800 / $48.3900 | Buy Now |