-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-015A-HAND-I-N
|
Avnet Americas | Pressure Sensor 5VDC 0psi to 15psi Absolute 8-Pin DIP Through Hole - Bulk (Alt: ELVH-015A-HAND-I-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$28.2370 | Buy Now |
DISTI #
683-ELVH015AHNDINAB5
|
Mouser Electronics | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant | 9 |
|
$30.3900 / $31.8400 | Buy Now |
DISTI #
ELVH-015A-HAND-INAB5
|
TTI | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$30.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy