Part Details for ELVH-015A-HAND-C-P2A4 by All Sensors Corporation
Overview of ELVH-015A-HAND-C-P2A4 by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) |
Price & Stock for ELVH-015A-HAND-C-P2A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6098
|
Newark | 15Psi Anlid D Lead C P2A4 |Amphenol All Sensors ELVH-015A-HAND-C-P2A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1300 / $38.5800 | Buy Now |
DISTI #
ASEELVH-015A-HAND-C-P2A4
|
Heilind Electronics | 15PSI ANLID D LEAD C P2A4 | Americas - 0 in Stock |
|
Buy Now |