Part Details for ELVH-015A-HAND-C-NAA5 by All Sensors Corporation
Overview of ELVH-015A-HAND-C-NAA5 by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) |
Price & Stock for ELVH-015A-HAND-C-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8130
|
Newark | Pressure Sensor, Absolute, 0 To 15Psi, Pressure Type:Absolute, Operating Pressure Min:0Psi, Operating Pressure Max:15Psi, Supply Voltage Min:4.75Vdc, Supply Voltage Max:5.25Vdc, Sensor Case/Package:Dip, No. Of Pins:8Pins Rohs Compliant: Yes |Amphenol All Sensors ELVH-015A-HAND-C-NAA5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$26.8600 / $30.9900 | Buy Now |
DISTI #
442-ELVH-015A-HAND-C-NAA5-ND
|
DigiKey | SENSOR 14.94PSIA 0.19" Min Qty: 1 Lead time: 8 Weeks Container: Tray |
10 In Stock |
|
$28.3091 / $44.9900 | Buy Now |
DISTI #
ASEELVH-015A-HAND-C-NAA5
|
Heilind Electronics | 15 PSI ABS AN LID DIP COMM NO COATING ANALOG 5V | Americas - 7 in Stock |
|
$30.0656 / $35.3334 | Buy Now |
DISTI #
ASEELVH-015A-HAND-C-NAA5
|
Interstate Connecting Components | 15 PSI ABS AN LID DIP COMM NO COATING ANALOG 5V | 2 |
|
$30.0656 / $35.3334 | Buy Now |