There are no models available for this part yet.
Overview of ELVF09400 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELVF09400 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61919315
|
Verical | Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 12A Min Qty: 5 Package Multiple: 1 | Americas - 100 |
|
$12.2500 / $12.7600 | Buy Now | |
DISTI #
ELVF09400-AMP
|
TME | ELVF09400 Min Qty: 3 | 100 |
|
$12.4316 / $14.3820 | Buy Now | |
DISTI #
C1S116706745751
|
Chip1Stop | Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 12A RoHS: Compliant | 100 |
|
$13.3000 / $13.8000 | Buy Now |
CAD Models for ELVF09400 by Amphenol Corporation
Part Data Attributes for ELVF09400 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PA 66-6, UL 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
12 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL; VDE
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
16 AWG
|
Alternate Parts for ELVF09400
This table gives cross-reference parts and alternative options found for ELVF09400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELVF09400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELVF094G0 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVF09400 vs ELVF094G0 |
ELVF09420 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVF09400 vs ELVF09420 |
ELXP09100 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVF09400 vs ELXP09100 |
ELVF09400E | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVF09400 vs ELVF09400E |
ELVF09410 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVF09400 vs ELVF09410 |
ELVF09410E | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVF09400 vs ELVF09410E |