Part Details for ELV12-24-R50 by TDK-Lambda Corporation
Results Overview of ELV12-24-R50 by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELV12-24-R50 Information
ELV12-24-R50 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ELV12-24-R50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77258511
|
Verical | ELV12-24-R50 Min Qty: 1 Package Multiple: 1 | Americas - 67 |
|
$35.6317 | Buy Now |
DISTI #
66325564
|
Verical | ELV12-24-R50 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$34.4844 / $37.8640 | Buy Now |
|
Quest Components | 8 |
|
$50.1676 / $52.8080 | Buy Now | |
DISTI #
ELV12-24-R50
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 67 |
|
$30.7000 / $33.9000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 10 |
|
$26.4040 / $31.7300 | Buy Now |
Part Details for ELV12-24-R50
ELV12-24-R50 CAD Models
ELV12-24-R50 Part Data Attributes
|
ELV12-24-R50
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ELV12-24-R50
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12 W |