Part Details for ELV10-40-SCT by Eaton Bussmann
Overview of ELV10-40-SCT by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELV10-40-SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-ELV10-40-SCT-ND
|
DigiKey | FUSE EV 40A 200VDC SCT TERM Min Qty: 1 Lead time: 13 Weeks Container: Box |
80 In Stock |
|
$3.8163 / $8.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4100 / $7.1500 | Buy Now |
DISTI #
000000000007211322
|
Sager | ELV10, 40 A, 10 X 25 MM, SCT Min Qty: 500 | 0 |
|
$4.3700 | Buy Now |