Part Details for ELUMOATHQ8C12 by ITT Interconnect Solutions
Overview of ELUMOATHQ8C12 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for ELUMOATHQ8C12
ELUMOATHQ8C12 CAD Models
ELUMOATHQ8C12 Part Data Attributes
|
ELUMOATHQ8C12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ELUMOATHQ8C12
ITT Interconnect Solutions
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Breadth | 11.43 mm | |
Body Height | 5.16 mm | |
Body Length or Diameter | 20.58 mm | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | AMBER AND GREEN LED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |