Part Details for ELUMEETHQ1C22 by C&K
Overview of ELUMEETHQ1C22 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for ELUMEETHQ1C22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELUMEETHQ1C22-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 50V Min Qty: 180 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
611-ELUMEETHQ1C22
|
Mouser Electronics | Pushbutton Switches Pushbutton-Illuminat Industrial Controls RoHS: Compliant | 0 |
|
$7.8400 / $8.5800 | Order Now |
DISTI #
000000000003166594
|
Sager | Pushbutton Switches Pushbutton-Illuminat Industrial Controls | 0 |
|
Buy Now |
Part Details for ELUMEETHQ1C22
ELUMEETHQ1C22 CAD Models
ELUMEETHQ1C22 Part Data Attributes
|
ELUMEETHQ1C22
C&K
Buy Now
Datasheet
|
Compare Parts:
ELUMEETHQ1C22
C&K
PUSHBUTTON SWITCH, SPDT, LATCHED, 0.25A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.3 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Travel | 5.08 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS, WHITE LED ILLUMINATION | |
Body Breadth | 11.43 mm | |
Body Height | 5.16 mm | |
Body Length or Diameter | 20.58 mm | |
Bushing Diameter | 0.1 inch | |
Bushing Length | 0.1 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@50VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | WHITE LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LCP | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.068 inch | |
Terminal Material | STAINLESS STEEL | |
Termination Type | SOLDER |