Part Details for ELUA4545OG3-P0010U23241500-VD1M by Everlight Electronics Co Ltd
Overview of ELUA4545OG3-P0010U23241500-VD1M by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ELUA4545OG3-P0010U23241500-VD1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ELUA4545OG3-P0010U23241500-VD1M-ND
|
DigiKey | EMITTER Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3952 | Buy Now |
DISTI #
ELUA4545OG3-P0010U
|
Avnet Americas | Single Color LED Ultraviolet 1000mA 410nm 4.1V 3-Pin Surface Mount T/R - Tape and Reel (Alt: ELUA4545OG3-P0010U) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
$1.7429 | Buy Now |
DISTI #
638-A4545OG3P0010U23
|
Mouser Electronics | High Power LEDs - Single Color | 0 |
|
$1.2800 | Order Now |
Part Details for ELUA4545OG3-P0010U23241500-VD1M
ELUA4545OG3-P0010U23241500-VD1M CAD Models
ELUA4545OG3-P0010U23241500-VD1M Part Data Attributes
|
ELUA4545OG3-P0010U23241500-VD1M
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELUA4545OG3-P0010U23241500-VD1M
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | ULTRA VIOLET | |
Configuration | SINGLE WITH BUILT-IN TVS DIODE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 4.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.57 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 405 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm |