Part Details for ELUA3535OGB-P8090U23240500-VD1M by Everlight Electronics Co Ltd
Results Overview of ELUA3535OGB-P8090U23240500-VD1M by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELUA3535OGB-P8090U23240500-VD1M Information
ELUA3535OGB-P8090U23240500-VD1M by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELUA3535OGB-P8090U23240500-VD1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1621-1-ND
|
DigiKey | EMITTER UV 385NM 1000MA SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2301 In Stock |
|
$2.7615 / $5.6500 | Buy Now |
DISTI #
ELUA3535OGB-P8090U23240500-VD1M
|
Avnet Americas | LED Single Chip Ultraviolet 390nm 500mA 3-Pin Surface Mount T/R - Tape and Reel (Alt: ELUA3535OGB-P8... more RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4982 | Buy Now |
DISTI #
638-535BP8090U232405
|
Mouser Electronics | Single Color LEDs RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
H110005174
|
EBV Elektronik | LED Single Chip Ultraviolet 390nm 500mA 3Pin Surface Mount TR (Alt: H110005174) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELUA3535OGB-P8090U23240500-VD1M
ELUA3535OGB-P8090U23240500-VD1M CAD Models
ELUA3535OGB-P8090U23240500-VD1M Part Data Attributes
|
ELUA3535OGB-P8090U23240500-VD1M
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELUA3535OGB-P8090U23240500-VD1M
Everlight Electronics Co Ltd
Single Color LED,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | ULTRA VIOLET | |
Configuration | SINGLE WITH BUILT-IN TVS DIODE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.316 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 385 nm | |
Shape | ROUND | |
Size | 3.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.62 mm | |
Viewing Angle | 120 deg |