Part Details for ELUA3535OGB-P6070U23040500-VD1M by Everlight Electronics Co Ltd
Overview of ELUA3535OGB-P6070U23040500-VD1M by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for ELUA3535OGB-P6070U23040500-VD1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ELUA3535OGB-P6070U23040500-VD1M-ND
|
DigiKey | EMITTER Min Qty: 2400 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6271 | Buy Now |
DISTI #
638-A3535OGBP6070U23
|
Mouser Electronics | High Power LEDs - Single Color | 0 |
|
$5.4900 | Order Now |
DISTI #
H110004540
|
EBV Elektronik | LED Single Chip Ultraviolet 1000mW 700mA 2-Pin SMD T/R (Alt: H110004540) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELUA3535OGB-P6070U23040500-VD1M
ELUA3535OGB-P6070U23040500-VD1M CAD Models
ELUA3535OGB-P6070U23040500-VD1M Part Data Attributes
|
ELUA3535OGB-P6070U23040500-VD1M
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELUA3535OGB-P6070U23040500-VD1M
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |