-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ELUA2016OGB-P6070Q43040020-VA1MCT-ND
|
DigiKey | UV 2016 PACKAGE, 0.08W 365NM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3602 In Stock |
|
$0.5000 / $1.1200 | Buy Now |
DISTI #
ELUA2016OGB-P6070Q43040020-VA1M
|
Avnet Americas | LED Single Chip Ultraviolet 370nm 30mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: ELUA2016OGB-P6070Q43040020-VA1M) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2440 / $0.5680 | Buy Now |
DISTI #
638-16BP6070Q4304002
|
Mouser Electronics | Standard LEDs - SMD RoHS: Compliant | 0 |
|
$0.5130 / $0.5180 | Order Now |
DISTI #
H110004534
|
EBV Elektronik | (Alt: H110004534) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELUA2016OGB-P6070Q43040020-VA1M
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELUA2016OGB-P6070Q43040020-VA1M
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Optoelectronic Device Type | SINGLE COLOR LED |