Part Details for ELT-512USOWA/S530-A4 by Everlight Electronics Co Ltd
Overview of ELT-512USOWA/S530-A4 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for ELT-512USOWA/S530-A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELT-512USOWA/S530-A4-ND
|
DigiKey | DISP 7SEG 0.56" TRP OR-RED 12DIP Min Qty: 39 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 13 Lead time: 14 Weeks | 0 |
|
$1.6300 | Buy Now |
Part Details for ELT-512USOWA/S530-A4
ELT-512USOWA/S530-A4 CAD Models
ELT-512USOWA/S530-A4 Part Data Attributes
|
ELT-512USOWA/S530-A4
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELT-512USOWA/S530-A4
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Reddish Orange, 14.22mm, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | REDDISH ORANGE | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |