There are no models available for this part yet.
Overview of ELT-3KN131B by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELT-3KN131B by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W6689
|
Newark | Voltage Step Up Coil,3Kn Type,3.3Mm Dia. Rohs Compliant: Yes |Panasonic ELT-3KN131B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 | Buy Now | |
DISTI #
PCD1401CT-ND
|
DigiKey | FIXED IND 2MH 20MA 44OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
854 In Stock |
|
$0.6788 / $1.5200 | Buy Now | |
DISTI #
ELT-3KN131B
|
Avnet Americas | Power Inductor (SMD), 2 mH, ± 10%, 20 mA, Unshielded, 20 mA, 3.3mm x 3.3mm x 2.2mm - Tape and Reel (Alt: ELT-3KN131B) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5933 / $0.6717 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.6180 | Buy Now | ||
Ozdisan Elektronik | INDUCTOR FIXED 2uH 3.3x3.3x2mm 51mOhm ESD | 0 |
|
$0.7429 / $0.8543 | RFQ |
CAD Models for ELT-3KN131B by Panasonic Electronic Components
Part Data Attributes for ELT-3KN131B by Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|