ELT-316SURWA/S530-A3
Everlight Electronics Co Ltd
Description: Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 9.2mm, ROHS COMPLIANT PACKAGE-12

Overview of ELT-316SURWA/S530-A3 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
57202-S53-08A10LF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch
57202-S53-02ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch
57202-S53-05ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch

Price & Stock for ELT-316SURWA/S530-A3 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # ELT-316SURWA/S530-A3-ND
DigiKey DISPLAY 7SEG 0.36" TRP RED 12DIP Min Qty: 66 Lead time: 14 Weeks Container: Tray Temporarily Out of Stock
  • 66 $1.8520
$1.8520 Buy Now
DISTI # ELT-316SURWA/S530-
Avnet Americas Displays Segmented Panel 3DIGIT 24LED Hyper Red CA 12-Pin DIP - Rail/Tube (Alt: ELT-316SURWA/S530-) RoHS: Compliant Min Qty: 66 Package Multiple: 22 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 66 $1.1320
  • 110 $1.1160
  • 176 $1.0841
  • 330 $1.0602
  • 660 $1.0204
  • 3,300 $0.9964
  • 6,600 $0.9725
$0.9725 / $1.1320 Buy Now
Future Electronics RED 0.36" 11 mcd 2.4 V Through Hole Seven Segment Triple Digit Display RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 22 Lead time: 14 Weeks Container: Tube 0
Tube
  • 1 $2.0700
  • 30 $2.0200
  • 125 $1.9600
  • 300 $1.9200
  • 1,250 $1.8200
$1.8200 / $2.0700 Buy Now

CAD Models for ELT-316SURWA/S530-A3 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELT-316SURWA/S530-A3 by Everlight Electronics Co Ltd

ELT-316SURWA/S530-A3
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT PACKAGE-12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Everlight
Additional Feature
HIGH RELIABILITY
Color
HYPER RED
Configuration
COMMON ANODE, 3 DIGITS WITH DECIMAL POINT
Display Height
9.2 mm
Forward Current-Max
0.025 A
Number of Functions
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. ELT-316SURWA/S530-A3
    Everlight Electronics Co Ltd
    Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 9.2mm, ROHS COMPLIANT PACKAGE-12
    VS

Related Parts for ELT-316SURWA/S530-A3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELT-316SURWA/S530-A3 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELT-316SURWA/S530-A3 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of ELT-316SURWA/S530-A3 would you like to use for your alert(s)?
  • Please alert me when ELT-316SURWA/S530-A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELT-316SURWA/S530-A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELT-316SURWA/S530-A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELT-316SURWA/S530-A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELT-316SURWA/S530-A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELT-316SURWA/S530-A3 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: