ELT-315SURWA/S530-A2
Everlight Electronics Co Ltd
Description: LED Display

Overview of ELT-315SURWA/S530-A2 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
57202-S53-08A10LF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch
57202-S53-02ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch
57202-S53-05ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch

Price & Stock for ELT-315SURWA/S530-A2 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # ELT-315SURWA/S530-
Avnet Americas LED Displays & Accessories - Rail/Tube (Alt: ELT-315SURWA/S530-) RoHS: Not Compliant Min Qty: 66 Package Multiple: 22 Container: Tube 0
RFQ

CAD Models for ELT-315SURWA/S530-A2 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELT-315SURWA/S530-A2 by Everlight Electronics Co Ltd

ELT-315SURWA/S530-A2
Everlight Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Samacsys Manufacturer
Everlight
Color
HYPER RED
Color@Wavelength
Orange-Red
Configuration
COMMON CATHODE, 3 DIGITS WITH DECIMAL POINT
Display Height
9.2 mm
Forward Current-Max
0.025 A
Forward Voltage-Max
2.4 V
Luminous Intensity-Min
0.0028 cd
Luminous Intensity-Nom
8.5 mcd
Number of Characters
3
Number of Functions
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Peak Wavelength
632 nm
Want to compare parts?
  1. ELT-315SURWA/S530-A2
    Everlight Electronics Co Ltd
    LED Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELT-315SURWA/S530-A2 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELT-315SURWA/S530-A2 by Everlight Electronics Co Ltd

  • Please alert me when ELT-315SURWA/S530-A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELT-315SURWA/S530-A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELT-315SURWA/S530-A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELT-315SURWA/S530-A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELT-315SURWA/S530-A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELT-315SURWA/S530-A2 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: