Part Details for ELSW-R21E1-0EPNM-AD3D8 by Everlight Electronics Co Ltd
Overview of ELSW-R21E1-0EPNM-AD3D8 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELSW-R21E1-0EPNM-AD3D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ELSW-R21E1-0EPNM-AD3D8CT-ND
|
DigiKey | LED SHWO DEEP RED 660NM 3535 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0504 / $2.7900 | Buy Now |
DISTI #
ELSW-R21E1-0EPNM-A
|
Avnet Americas | LED Uni-Color Red 380lm 675nm Chip LED 3-Pin SMD T/R - Tape and Reel (Alt: ELSW-R21E1-0EPNM-A) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6211 / $1.1360 | Buy Now |
DISTI #
638-WR21E10EPNMAD3D8
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$1.0300 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 | 0 |
|
$1.0600 | Buy Now |
DISTI #
H110004541
|
EBV Elektronik | LED Uni-Color Red 380lm 675nm Chip LED 3-Pin SMD T/R (Alt: H110004541) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELSW-R21E1-0EPNM-AD3D8
ELSW-R21E1-0EPNM-AD3D8 CAD Models
ELSW-R21E1-0EPNM-AD3D8 Part Data Attributes:
|
ELSW-R21E1-0EPNM-AD3D8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-R21E1-0EPNM-AD3D8
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |