Part Details for ELSW-J31M3-0CPGS-D3000 by Everlight Electronics Co Ltd
Results Overview of ELSW-J31M3-0CPGS-D3000 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELSW-J31M3-0CPGS-D3000 Information
ELSW-J31M3-0CPGS-D3000 by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELSW-J31M3-0CPGS-D3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1330-1-ND
|
DigiKey | LED SHWO WARM WHITE 3500K 2SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1212 / $7.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$3.2000 | Buy Now |
|
Vyrian | Optoelectronics | 840 |
|
RFQ |
Part Details for ELSW-J31M3-0CPGS-D3000
ELSW-J31M3-0CPGS-D3000 CAD Models
ELSW-J31M3-0CPGS-D3000 Part Data Attributes
|
ELSW-J31M3-0CPGS-D3000
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-J31M3-0CPGS-D3000
Everlight Electronics Co Ltd
Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.75 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.37 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |
Alternate Parts for ELSW-J31M3-0CPGS-D3000
This table gives cross-reference parts and alternative options found for ELSW-J31M3-0CPGS-D3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSW-J31M3-0CPGS-D3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELSW-J41M3-0CPHS-D3500 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J31M3-0CPGS-D3000 vs ELSW-J41M3-0CPHS-D3500 |
ELSW-J21M3-0CPHS-D3000 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J31M3-0CPGS-D3000 vs ELSW-J21M3-0CPHS-D3000 |
ELSW-J51M3-0CPGS-D2700 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J31M3-0CPGS-D3000 vs ELSW-J51M3-0CPGS-D2700 |
ELSW-J31M3-0CPGS-D3500 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J31M3-0CPGS-D3000 vs ELSW-J31M3-0CPGS-D3500 |
ELSW-J41M3-0CPHS-D2700 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J31M3-0CPGS-D3000 vs ELSW-J41M3-0CPHS-D2700 |
ELSW-J31M3-0CPGS-D2700 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J31M3-0CPGS-D3000 vs ELSW-J31M3-0CPGS-D2700 |
ELSW-J21M3-0CPHS-D2700 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J31M3-0CPGS-D3000 vs ELSW-J21M3-0CPHS-D2700 |