Part Details for ELSW-J11C1-0VPHS-C6500 by Everlight Electronics Co Ltd
Overview of ELSW-J11C1-0VPHS-C6500 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELSW-J11C1-0VPHS-C6500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H110001677
|
EBV Elektronik | LED Chip Cool White 6500K 700mA 3-Pin SMD T/R (Alt: H110001677) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELSW-J11C1-0VPHS-C6500
ELSW-J11C1-0VPHS-C6500 CAD Models
ELSW-J11C1-0VPHS-C6500 Part Data Attributes
|
ELSW-J11C1-0VPHS-C6500
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-J11C1-0VPHS-C6500
Everlight Electronics Co Ltd
Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.6 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.37 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |
Alternate Parts for ELSW-J11C1-0VPHS-C6500
This table gives cross-reference parts and alternative options found for ELSW-J11C1-0VPHS-C6500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSW-J11C1-0VPHS-C6500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELSW-J31C1-0VPGS-C6500 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J11C1-0VPHS-C6500 vs ELSW-J31C1-0VPGS-C6500 |
ELSW-J11C1-0CPGS-C5700 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J11C1-0VPHS-C6500 vs ELSW-J11C1-0CPGS-C5700 |
ELSW-J31C1-0VPGS-C5700 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J11C1-0VPHS-C6500 vs ELSW-J31C1-0VPGS-C5700 |
ELSW-J21C1-0VPGS-C6500 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J11C1-0VPHS-C6500 vs ELSW-J21C1-0VPGS-C6500 |
ELSW-J11C1-0VPHS-C5700 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J11C1-0VPHS-C6500 vs ELSW-J11C1-0VPHS-C5700 |
ELSW-J31C1-0CPGS-C5000 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J11C1-0VPHS-C6500 vs ELSW-J31C1-0CPGS-C5000 |
ELSW-J21C1-0CPGS-C5000 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J11C1-0VPHS-C6500 vs ELSW-J21C1-0CPGS-C5000 |
ELSW-J11C1-0CPGS-C6500 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J11C1-0VPHS-C6500 vs ELSW-J11C1-0CPGS-C6500 |
ELSW-F91C1-0CPHS-C5000 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | ELSW-J11C1-0VPHS-C6500 vs ELSW-F91C1-0CPHS-C5000 |