Part Details for ELSW-F61R1-0PPNM-AR5R6 by Everlight Electronics Co Ltd
Overview of ELSW-F61R1-0PPNM-AR5R6 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELSW-F61R1-0PPNM-AR5R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1306-1-ND
|
DigiKey | LED SHWO RED 625NM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2877 / $1.3433 | Buy Now |
DISTI #
638-WF61R10PPNMAR5R6
|
Mouser Electronics | High Power LEDs - White | 0 |
|
$0.4720 / $0.5210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$1.3200 | Buy Now |
DISTI #
H110001591
|
EBV Elektronik | LED Single Chip Red 630nm 700mA 2-Pin SMD T/R (Alt: H110001591) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELSW-F61R1-0PPNM-AR5R6
ELSW-F61R1-0PPNM-AR5R6 CAD Models
ELSW-F61R1-0PPNM-AR5R6 Part Data Attributes
|
ELSW-F61R1-0PPNM-AR5R6
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-F61R1-0PPNM-AR5R6
Everlight Electronics Co Ltd
Single Color LED, Red, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.6 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.37 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |