Part Details for ELST 4012 PG7 by Hirschmann Electronics GmbH & Co Kg
Overview of ELST 4012 PG7 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for ELST 4012 PG7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C0216
|
Newark | Circular Connector Plug Size M12, 4 Position, Cable, Connector Type:Circular Industrial, Product Range:E Series Pg7, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Screw Pin Rohs Compliant: Yes |Hirschmann ELST 4012 PG7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 558 |
|
$9.5500 / $10.1500 | Buy Now |
Part Details for ELST 4012 PG7
ELST 4012 PG7 CAD Models
ELST 4012 PG7 Part Data Attributes
|
ELST 4012 PG7
Hirschmann Electronics GmbH & Co Kg
Buy Now
|
Compare Parts:
ELST 4012 PG7
Hirschmann Electronics GmbH & Co Kg
|
Samacsys Manufacturer | Hirschmann |