Part Details for ELSS-206USRWA/S530-A3/S290 by Everlight Electronics Co Ltd
Overview of ELSS-206USRWA/S530-A3/S290 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS290/BCA | Rochester Electronics LLC | 54LS290 - Decade Counter, 4-Bit - Dual marked (M38510/32003BCA) | |
54LS290/BDA | Rochester Electronics LLC | 54LS290 - Decade Counter, 4-Bit - Dual marked (M38510/32003BDA) |
Price & Stock for ELSS-206USRWA/S530-A3/S290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELSS-206USRWA/S530-A3/S290-ND
|
DigiKey | DISPLAY 7-SEG 0.2" SGL RED 10SMD Min Qty: 4500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0629 / $1.0879 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$1.1000 | Buy Now |
Part Details for ELSS-206USRWA/S530-A3/S290
ELSS-206USRWA/S530-A3/S290 CAD Models
ELSS-206USRWA/S530-A3/S290 Part Data Attributes
|
ELSS-206USRWA/S530-A3/S290
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSS-206USRWA/S530-A3/S290
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | DARK RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |