-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Neutral White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4000EUFD-1#TRPBF | Analog Devices | Hi V Hi C Cntr for Bat Chargin | |
LTC4000IGN#PBF | Analog Devices | Hi V Hi C Cntr for Bat Chargin | |
LTC4000EUFD#TRPBF | Analog Devices | Hi V Hi C Cntr for Bat Chargin |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ELSH-J11N1-0VPGS-C4000-ND
|
DigiKey | LED NEUTRAL WHT 4000K 1812 Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1592 | Buy Now |
DISTI #
638-HJ11N10VPGSC4000
|
Mouser Electronics | High Power LEDs - White | 0 |
|
$0.7100 / $0.7810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELSH-J11N1-0VPGS-C4000
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSH-J11N1-0VPGS-C4000
Everlight Electronics Co Ltd
Single Color LED, Neutral White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.4 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.95 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 110 deg |
This table gives cross-reference parts and alternative options found for ELSH-J11N1-0VPGS-C4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSH-J11N1-0VPGS-C4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELSH-F91N1-0CPHS-C4000 | Single Color LED, Neutral White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-J11N1-0VPGS-C4000 vs ELSH-F91N1-0CPHS-C4000 |
ELSH-F91N1-0CPGS-C4000 | Single Color LED, Neutral White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-J11N1-0VPGS-C4000 vs ELSH-F91N1-0CPGS-C4000 |