Part Details for ELSF-512SYGWA/S530-E2 by Everlight Electronics Co Ltd
Overview of ELSF-512SYGWA/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for ELSF-512SYGWA/S530-E2
ELSF-512SYGWA/S530-E2 CAD Models
ELSF-512SYGWA/S530-E2 Part Data Attributes
|
ELSF-512SYGWA/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSF-512SYGWA/S530-E2
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Brilliant Yellow Green, 14.22mm, ROHS COMPLIANT, SMD, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |