Part Details for ELS316SYGWA/S530-E2- by Everlight Electronics Co Ltd
Results Overview of ELS316SYGWA/S530-E2- by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELS316SYGWA/S530-E2- Information
ELS316SYGWA/S530-E2- by Everlight Electronics Co Ltd is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53014DGS | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 | |
TPS53015DGSR | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller with PGOOD 10-VSSOP -40 to 85 | |
TPS53014DGSR | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 |
Price & Stock for ELS316SYGWA/S530-E2-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELS-316SYGWA/S530-E2
|
Avnet Americas | Displays Segmented Module 10-Pin DIP - Bulk (Alt: ELS-316SYGWA/S530-E2) RoHS: Compliant Min Qty: 70 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ |