Part Details for ELS-950 by Mini-Circuits
Overview of ELS-950 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4158- | Coilcraft Inc | OBSOLETE. Replaced by HA4158-EL | |
HA4158-BL | Coilcraft Inc | OBSOLETE. Replaced by HA4158-EL |
Part Details for ELS-950
ELS-950 CAD Models
ELS-950 Part Data Attributes
|
ELS-950
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ELS-950
Mini-Circuits
Phase Shifter, 400MHz Min, 950MHz Max, 360deg Min, 360deg Max, CASE K18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 950 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Phase Shift-Max | 360 deg | |
Phase Shift-Min | 360 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.67 |