Part Details for ELS-512SYGWA/S530-E2 by Everlight Electronics Co Ltd
Overview of ELS-512SYGWA/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4158- | Coilcraft Inc | OBSOLETE. Replaced by HA4158-EL | |
HA4158-BL | Coilcraft Inc | OBSOLETE. Replaced by HA4158-EL | |
TPS53014DGS | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 |
Price & Stock for ELS-512SYGWA/S530-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELS-512SYGWA/S530-
|
Avnet Americas | 7 SEGMENT LED DISPLAY - Bulk (Alt: ELS-512SYGWA/S530-) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ |