Part Details for ELS-450-S by Mini-Circuits
Overview of ELS-450-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ELS-450-S
ELS-450-S CAD Models
ELS-450-S Part Data Attributes:
|
ELS-450-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ELS-450-S
Mini-Circuits
Phase Shifter, 180MHz Min, 450MHz Max, 360deg Max, CASE K18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 180 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Phase Shift-Max | 360 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.67 |