Part Details for ELS-210-S by Mini-Circuits
Overview of ELS-210-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for ELS-210-S
ELS-210-S CAD Models
ELS-210-S Part Data Attributes
|
ELS-210-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ELS-210-S
Mini-Circuits
Phase Shifter, 80MHz Min, 210MHz Max, 360deg Min, 360deg Max, CASE K18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 210 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Phase Shift-Max | 360 deg | |
Phase Shift-Min | 360 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.67 |