Part Details for ELRM2Z0211 by Amphenol Industrial Operations
Overview of ELRM2Z0211 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELRM2Z0211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3330
|
Newark | Automotive Conn, Rcpt, 2Pos, 30A/600Vac, Product Range:Epower-Lite Mini Series, Automotive Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Automotive Contact Type:Crimp Socket, Contact Material:- Rohs Compliant: Yes |Amphenol Industrial ELRM2Z0211 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $14.9900 | Buy Now |
DISTI #
AMMELRM2Z0211
|
Heilind Electronics | EV PWR CON,MINI,2POS RCPT 3mmwire,Key Z,NO EMI OR HVIL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMELRM2Z0211
|
Interstate Connecting Components | EV PWR CON,MINI,2POS RCPT 3mmwire,Key Z,NO EMI OR HVIL | 0 |
|
Buy Now |