Part Details for ELRA2Y1611 by Amphenol Industrial Operations
Results Overview of ELRA2Y1611 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELRA2Y1611 Information
ELRA2Y1611 by Amphenol Industrial Operations is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELRA2Y1611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8837
|
Newark | Automotive Conn, 2Pos, Rcpt, 100A, Product Range:Epower-Lite Series, Automotive Connector Shell St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.0900 | Buy Now |
DISTI #
965-ELRA2Y1611-ND
|
DigiKey | 5.7MM EPOWER-LITE 2WAY RECEPTACL Min Qty: 1 Lead time: 10 Weeks Container: Bag |
9 In Stock |
|
$17.7288 / $27.4900 | Buy Now |
DISTI #
72184590
|
RS | Connector,5.7mm EPOWER-LITE2WAY RECEPTACLE,16MM, CABLE ,CODING Y, out EMI, out HVI | Amphenol Indust... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$21.5900 / $28.0400 | Buy Now |
DISTI #
AMMELRA2Y1611
|
Heilind Electronics | 5.7MM EPOWER-LITE 2WAY RECEPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMELRA2Y1611
|
Interstate Connecting Components | 5.7MM EPOWER-LITE 2WAY RECEPT | 0 |
|
Buy Now |