There are no models available for this part yet.
Overview of ELRA2A03 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELRA2A03 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ8794
|
Avnet Americas | Connector Power Receptacle 2 Position Crimp Straight Panel Mount 2 Terminal 1 Port - Bulk (Alt: 05AJ8794) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 88 Partner Stock |
|
$28.3800 / $34.2600 | Buy Now | |
DISTI #
ELRA2A03
|
Avnet Americas | Connector Power Receptacle 2 Position Crimp Straight Panel Mount 2 Terminal 1 Port - Bulk (Alt: ELRA2A03) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-ELRA2A03
|
Mouser Electronics | Heavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT RoHS: Compliant | 246 |
|
$24.5700 / $32.4000 | Buy Now | |
DISTI #
78956244
|
Verical | ELRA2A03 Min Qty: 100 Package Multiple: 100 Date Code: 2401 | Americas - 100 |
|
$23.0400 | Buy Now | |
DISTI #
69886379
|
Verical | ELRA2A03 Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 97 |
|
$31.4080 / $45.9160 | Buy Now | |
DISTI #
80922941
|
Verical | ELRA2A03 Min Qty: 3 Package Multiple: 1 | Americas - 88 |
|
$24.5420 / $27.6060 | Buy Now | |
DISTI #
ELRA2A03
|
TTI | Heavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$23.1400 / $32.0800 | Buy Now | |
DISTI #
C1S116740770478
|
Chip1Stop | Unclassified | 100 |
|
$23.0400 | Buy Now |