Part Details for ELR H3-IES-PT-SWD/500AC-06 by Phoenix Contact
Overview of ELR H3-IES-PT-SWD/500AC-06 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5500ACBZ-P7 | Analog Devices | 100 MHz to 6.0 GHz RMS TruPwr | |
DC1500A-C | Analog Devices | LTC2391-16 with LT6350 optimiz | |
ADC12DL1500ACF | Texas Instruments | 12-bit, dual 1.5GSPS or single 3GSPS analog-to-digital converter (LVDS interface) 256-FCBGA -40 to 85 |
Price & Stock for ELR H3-IES-PT-SWD/500AC-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$205.2700 / $219.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$205.2700 / $219.1400 | Buy Now |