Part Details for ELR H3-IES-PT-24DC/500AC-0 by Phoenix Contact
Results Overview of ELR H3-IES-PT-24DC/500AC-0 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELR H3-IES-PT-24DC/500AC-0 Information
ELR H3-IES-PT-24DC/500AC-0 by Phoenix Contact is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELR H3-IES-PT-24DC/500AC-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid motor starter for starting 3~ AC motors up to 550 V AC - with 24 V DC input - 0.6 A output cu... more RoHS: Compliant | 0 |
|
$190.3900 | Buy Now |
|
Master Electronics | Hybrid motor starter for starting 3~ AC motors up to 550 V AC - with 24 V DC input - 0.6 A output cu... more RoHS: Compliant | 0 |
|
$190.3900 | Buy Now |