Part Details for ELP4A0101 by Amphenol Corporation
Overview of ELP4A0101 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ELP4A0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELP4A0101
|
Avnet Americas | Connector Power PL 4 POS Crimp ST Cable Mount - Bulk (Alt: ELP4A0101) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9818 | Buy Now |
DISTI #
654-ELP4A0101
|
Mouser Electronics | Rectangular MIL Spec Connectors EPOWER LITE RoHS: Compliant | 0 |
|
$23.1000 | Order Now |
DISTI #
ELP4A0101
|
Avnet Abacus | (Alt: ELP4A0101) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELP4A0101
ELP4A0101 CAD Models
ELP4A0101 Part Data Attributes
|
ELP4A0101
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELP4A0101
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 1.591 inch | |
Body Depth | 2.303 inch | |
Body Length | 1.61 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Rated Current (Signal) | 70 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |