Part Details for ELP-04V by JST Manufacturing
Overview of ELP-04V by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ELP-04V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73597528
|
Verical | Conn Housing PL 4 POS 4.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2369 / $0.2618 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 2559 |
|
$0.2340 / $0.5850 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 10 |
|
$0.6400 / $0.8000 | Buy Now |
DISTI #
ELP-04V
|
TME | Plug, wire-wire, female, EL, 4.5mm, PIN: 4, Layout: 1x4 Min Qty: 500 | 0 |
|
$0.1790 / $0.2140 | RFQ |
|
CHIPMALL.COM LIMITED | 4.5mm 1x4P 4 1 P=4.5mm Rectangular Connectors Housings ROHS | 5943 |
|
$0.0741 / $0.1200 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 199 |
|
$0.1170 / $0.2790 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.1170 / $0.2790 | Buy Now |
|
LCSC | 4.5mm 1x4P 4 1 P4.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 4981 |
|
$0.0567 / $0.1224 | Buy Now |
Part Details for ELP-04V
ELP-04V CAD Models
ELP-04V Part Data Attributes
|
ELP-04V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ELP-04V
JST Manufacturing
Rectangular Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |