Part Details for ELMM02100 by Amphenol PCD
Overview of ELMM02100 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELMM02100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELMM02100-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 5.08MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
PCDELMM02100
|
Heilind Electronics | .200/5.08MM 35 ANGLED WIRE E | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELMM02100
|
Interstate Connecting Components | .200/5.08MM 35 ANGLED WIRE E | 0 |
|
Buy Now |