Part Details for ELM611(TA) by Everlight Electronics Co Ltd
Overview of ELM611(TA) by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ELM611(TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1499-1-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL 5SOP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4428 / $3.4300 | Buy Now |
DISTI #
638-ELM611TA
|
Mouser Electronics | Triac & SCR Output Optocouplers | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | ELM611 Series Single Channel 3750 Vrms Surface Mount Optocoupler - SOP-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$1.5100 | Buy Now |
|
CHIPMALL.COM LIMITED | 10Mbit/s 100ns 20kV/us DC SOP-5-4.4mm Optocouplers - Logic Output ROHS | 11215 |
|
$0.2537 / $0.4086 | Buy Now |
Part Details for ELM611(TA)
ELM611(TA) CAD Models
ELM611(TA) Part Data Attributes:
|
ELM611(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELM611(TA)
Everlight Electronics Co Ltd
Logic IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 5e-8 ns | |
Surface Mount | YES |