Part Details for ELM55353HDL by Bivar Inc
Overview of ELM55353HDL by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ELM55353HDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-ELM55353HDL
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm HE Red 635 nm RoHS: Compliant | 0 |
|
$0.2140 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2180 | Buy Now |
Part Details for ELM55353HDL
ELM55353HDL CAD Models
ELM55353HDL Part Data Attributes
|
ELM55353HDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM55353HDL
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 18.9 mm | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |