Part Details for ELM55203GD by Bivar Inc
Overview of ELM55203GD by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM55203GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-ELM55203GD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm Green 565 nm RoHS: Compliant | 0 |
|
$0.2110 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2150 | Buy Now |
Part Details for ELM55203GD
ELM55203GD CAD Models
ELM55203GD Part Data Attributes
|
ELM55203GD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM55203GD
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 18.5 mm | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |